RS PRO Brushed Geared DC Geared Motor, 0.46 W, 6 V dc, 24 gcm, 1800 rpm, 3mm Shaft Diameter

可享批量折扣

小計(1 件)*

TWD305.00

(不含稅)

TWD320.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD305.00
5 +TWD298.00

* 參考價格

RS庫存編號:
834-7675
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Supply Voltage

6 V dc

DC Motor Type

Brushed Geared

Power Rating

0.46 W

Output Speed

1800 rpm

Shaft Diameter

3mm

Maximum Output Torque

24 gcm

Gearhead Type

Spur

Dimensions

24.25 x 10 x 12mm

Current Rating

170 mA

Length

24.25mm

Width

12mm

Depth

10mm

Series

951D

Core Construction

Metal

COO (Country of Origin):
TW

12mm Subminature DC Motors - 951D Series


Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C


MFA Como Geared Motors


A selection guide for MFA Como Geared Motors available:


Multi-ratio spur geared motors:


Suitable for low torque R&D and education applications
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage


Metal single ratio spur geared motors mounted on steel brackets:


Suitable for industrial/modelling applications
Economical and easily accessible


Metal single ratio epicyclic geared motors:


Suitable for industrial/modelling applications
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine

相關連結