XP Power RDE20 DC/DC Converter, 15V dc/ 666 mA, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

不可供應
RS 不再對此產品進貨。
RS庫存編號:
186-2867
製造零件編號:
RDE20110D15
製造商:
XP Power
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

176V dc

Minimum Input Voltage

42V

Output Current 1

666mA

Output Current 2

666mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

Isolation Voltage

3kV dc

Maximum Output Power

20W

Length

25.4mm

Depth

10.41mm

Width

25.4mm

Standards/Approvals

No

Series

RDE20

Maximum Operating Temperature

100°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.

Regulated Single & Dual Output

24-48 VDC & 72-110 VDC nominal inputs for Railway Applications

3000 VDC Isolation

High Efficiency

Remote On/Off

Output Voltage Trim ±10%

Operating Temperature -40 °C to +100 °C

Full Power to +55 °C

3 Year Warranty