Transcend USB 3.1 Docking Station USB Type B, USB Type A Ports 6 xUSB ports

小計(1 件)*

TWD13,927.00

(不含稅)

TWD14,623.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,927.00

* 參考價格

RS庫存編號:
174-954
製造零件編號:
TS-DPD6P
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Product Type

Docking Station

Standards/Approvals

CE, RoHS, FCC, KC, EAC, UKCA, RCM

Bus Type

USB 3.1

USB Specification

USB Type B, USB Type A

Number of USB Ports

6

The Transcend 6-port docking station is equipped with six charging and data upload ports, and can be daisy-chained with up to two additional docking stations to allow up to eighteen DrivePro Body series body cameras to charge and upload data at the same time. The docking station is also equipped with an auto backup function that works while recharging is taking place.

CE Certificate

相關連結