Phoenix Contact 9 Way 35° Cable D-Sub Connector Male

可享批量折扣

小計(1 件)*

TWD1,666.00

(不含稅)

TWD1,749.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 15 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,666.00
5 +TWD1,499.00

* 參考價格

RS庫存編號:
190-2091
製造零件編號:
2313685
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

35°

Current

100mA

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

Housing Material

ABS

Voltage

50V

Termination Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

CHINA RoHS, EAC, EU REACH, EU RoHS

COO (Country of Origin):
DE
The D-SUB series, SUBCON-PLUS-PROFIB/... was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.

相關連結