Northern Technologies CMA 45 Deg Exit Series Die Cast Zinc D-Sub Backshell, 9 Way
- RS庫存編號:
- 269-1082
- 製造零件編號:
- MHDETZK9K
- 製造商:
- Northern Technologies
小計(1 件)*
TWD173.00
(不含稅)
TWD181.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD173.00 |
* 參考價格
- RS庫存編號:
- 269-1082
- 製造零件編號:
- MHDETZK9K
- 製造商:
- Northern Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Northern Technologies | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Die Cast Zinc | |
| Colour | Silver | |
| Series | CMA 45 Deg Exit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Northern Technologies | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Die Cast Zinc | ||
Colour Silver | ||
Series CMA 45 Deg Exit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Northern Technologies Metal cover is a two piece metal straight exit covers. This metal cover is available with thumbscrews. This cover has 4 to 40 thumbscrew thread and 9 positions. This cover is made from zinc die cast material with nickel over copper under plate finish.
Low profile design
Exceeds FCC class B requirements
Two piece insert strain relief system
Threaded mating holes for quick assembly