Northern Technologies CMA 45 Deg Exit Series Die Cast Zinc D-Sub Backshell, 25 Way

小計(1 件)*

TWD226.00

(不含稅)

TWD237.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD226.00

* 參考價格

RS庫存編號:
269-1081
製造零件編號:
MHDE45ZK25K
製造商:
Northern Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Northern Technologies

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Die Cast Zinc

Colour

Silver

Series

CMA 45 Deg Exit

Standards/Approvals

No

COO (Country of Origin):
CN
The Northern Technologies Metal cover is a two piece metal 45 degree exit covers. This metal cover is available with thumbscrews. This cover has 4 to 40 thread thumbscrew and 25 Position. This cover is made from zinc die cast material with nickel over copper under plate finish.

Low profile design

Tapped holes for quick assembly

Exceeds FCC Class B requirements

Two piece insert strain relief system