Northern Technologies CMA 45 Deg Exit Series Die Cast Zinc D-Sub Backshell, 15 Way
- RS庫存編號:
- 269-1080
- 製造零件編號:
- MHDE45ZK15K
- 製造商:
- Northern Technologies
小計(1 件)*
TWD169.00
(不含稅)
TWD177.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD169.00 |
* 參考價格
- RS庫存編號:
- 269-1080
- 製造零件編號:
- MHDE45ZK15K
- 製造商:
- Northern Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Northern Technologies | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Die Cast Zinc | |
| Colour | Silver | |
| Series | CMA 45 Deg Exit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Northern Technologies | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Die Cast Zinc | ||
Colour Silver | ||
Series CMA 45 Deg Exit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Northern Technologies Metal cover is a two piece metal 45 degree exit covers. This metal cover is available with thumbscrews. This cover has 4 to 40 thumbscrew thread and 15 positions. This cover is made from zinc die cast material with nickel over copper under plate finish.
Low profile design
Tapped holes for quick assembly
Exceeds FCC Class B requirements
Two piece insert strain relief system