IME TRA580 Series Current Transformer 1000 A 10 VA 50 X 80 mm Bore

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
218-1928
製造零件編號:
TA58050C400
製造商:
IME
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IME

Product Type

Current Transformer

Series

TRA580

Power Rating

10VA

Secondary Current

5 A

Minimum Operating Temperature

-25°C

Primary Current

1000A

Maximum Operating Temperature

50°C

Width

120 mm

Depth

55mm

Length

150mm

Weight

1100g

Standards/Approvals

EN IEC 61869-1-61869:2

Maximum Operating Frequency

63Hz

Mount Type

Busbar

Bore Size

50 X 80 mm

Minimum Operating Frequency

47Hz

COO (Country of Origin):
IT
The IME TA58050C400 is a current transformer for low voltage networks. It is a single phase current transformer with primary current ratings of 400 A and a secondary current rating from 1 to 5 A.

Protection class IP20

Suitable for tropical climates