IME TRA580 Series Current Transformer 1000 A 10 VA 50 X 80 mm Bore
- RS庫存編號:
- 218-1927
- 製造零件編號:
- TA58050C250
- 製造商:
- IME
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 218-1927
- 製造零件編號:
- TA58050C250
- 製造商:
- IME
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IME | |
| Product Type | Current Transformer | |
| Series | TRA580 | |
| Power Rating | 10VA | |
| Secondary Current | 5 A | |
| Terminal Type | Screw | |
| Primary Current | 1000A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1100g | |
| Standards/Approvals | EN IEC 61869-1-61869:2 | |
| Depth | 55mm | |
| Length | 150mm | |
| Width | 120 mm | |
| Maximum Operating Frequency | 63Hz | |
| Mount Type | Busbar | |
| Bore Size | 50 X 80 mm | |
| Minimum Operating Frequency | 47Hz | |
| 選取全部 | ||
|---|---|---|
品牌 IME | ||
Product Type Current Transformer | ||
Series TRA580 | ||
Power Rating 10VA | ||
Secondary Current 5 A | ||
Terminal Type Screw | ||
Primary Current 1000A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 1100g | ||
Standards/Approvals EN IEC 61869-1-61869:2 | ||
Depth 55mm | ||
Length 150mm | ||
Width 120 mm | ||
Maximum Operating Frequency 63Hz | ||
Mount Type Busbar | ||
Bore Size 50 X 80 mm | ||
Minimum Operating Frequency 47Hz | ||
- COO (Country of Origin):
- IT
The IME TA58050C2500 is a current transformer for low voltage networks. It is a single phase current transformer with primary current ratings of 250 A and a secondary current rating from 1 to 5 A.
Protection class IP20
Suitable for tropical climates