IME DEL Series Current Transformer 1:700 720 V 210 mm Bore
- RS庫存編號:
- 217-6209
- 製造零件編號:
- TDGF2
- 製造商:
- IME
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 217-6209
- 製造零件編號:
- TDGF2
- 製造商:
- IME
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IME | |
| Product Type | Current Transformer | |
| Series | DEL | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 255-4, EN 60688, EN 60439-1, EN 61010-1 | |
| Depth | 64mm | |
| Width | 290 mm | |
| Length | 323mm | |
| Mount Type | Cable, Busbar | |
| Bore Size | 210 mm | |
| Supply Voltage | 720 V | |
| Turns Ratio | 1:700 | |
| 選取全部 | ||
|---|---|---|
品牌 IME | ||
Product Type Current Transformer | ||
Series DEL | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 255-4, EN 60688, EN 60439-1, EN 61010-1 | ||
Depth 64mm | ||
Width 290 mm | ||
Length 323mm | ||
Mount Type Cable, Busbar | ||
Bore Size 210 mm | ||
Supply Voltage 720 V | ||
Turns Ratio 1:700 | ||
- COO (Country of Origin):
- IT
The IME DELTA relays are ideal for use in the industrial and service sectors, in public lighting and in the construction of automatic machinery. They comply with the protection standards dictated by the IEC EN 60947-2 Annex B and M Class A standard, thus compatible with pulsating currents .The DELTA range of modular and built-in residual current relays, combined with Del and Del A toroidal transformers, has the objective of protecting people and things, while ensuring continuity of service for the plants.
Closed core ring transformer for Delta residual current device
Allows to detect leakage current