IME TAS81 Series Current Transformer 2500 A 64 x 31 mm, 81 x 11 mm Bore

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
217-6199
製造零件編號:
TASN50C800
製造商:
IME
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IME

Product Type

Current Transformer

Series

TAS81

Secondary Current

5 A

Primary Current

2500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Length

145mm

Depth

66mm

Width

100 mm

Standards/Approvals

EN/iEC 61869-1

Mount Type

Busbar

Maximum Operating Frequency

63Hz

Bore Size

64 x 31 mm, 81 x 11 mm

Minimum Operating Frequency

47Hz

COO (Country of Origin):
IT
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values ​​of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values ​​5A or 1A.

Single phase current transformer measurement

Passing bus bar primary

Accuracy level is 0,5/1