IME TAS102 Series Current Transformer 3000 A 25 VA 102 x 38 mm Bore

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
217-6193
製造零件編號:
TAMP50D2003
製造商:
IME
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IME

Product Type

Current Transformer

Series

TAS102

Power Rating

25VA

Secondary Current

5 A

Terminal Type

M4

Primary Current

3000A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Weight

1000g

Width

129 mm

Depth

68.4mm

Standards/Approvals

EN IEC 61869-1-61869:2

Mount Type

Screw

Maximum Operating Frequency

63Hz

Bore Size

102 x 38 mm

Minimum Operating Frequency

47Hz

COO (Country of Origin):
TN
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values ​​of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values ​​5A or 1A.

Single phase current transformer measurement

Cable/Passing bus bar