IME TAIBB Series Current Transformer 300 A 7.5 VA 21 mm Bore

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
217-6189
製造零件編號:
TABB50B800
製造商:
IME
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IME

Product Type

Current Transformer

Series

TAIBB

Power Rating

7.5VA

Secondary Current

5 A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

300A

Maximum Operating Temperature

125°C

Length

65mm

Depth

59.5mm

Standards/Approvals

EN IEC 61869-1-61869:2

Weight

180g

Width

44 mm

Maximum Operating Frequency

63Hz

Mount Type

Wall, DIN Rail

Minimum Operating Frequency

47Hz

Bore Size

21 mm

COO (Country of Origin):
TN
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values ​​of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values ​​5A or 1A.

Single phase current transformer measurement

Cable/Passing bus bar