IME TRA580 Series Current Transformer 1000 A 10 VA 50 x 80 mm Bore

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
217-6187
製造零件編號:
TA58050C300
製造商:
IME
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IME

Product Type

Current Transformer

Series

TRA580

Power Rating

10VA

Secondary Current

5 A

Terminal Type

Screw

Primary Current

1000A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

120 mm

Length

150mm

Weight

1100g

Depth

55mm

Standards/Approvals

EN IEC 61869-1-61869:2

Maximum Operating Frequency

63Hz

Mount Type

Busbar

Minimum Operating Frequency

47Hz

Bore Size

50 x 80 mm

COO (Country of Origin):
IT
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values ​​of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values ​​5A or 1A.

Single phase current transformer measurement

Cable/Passing bus bar