IME TA327 Series Current Transformer 600 A 20 VA 27 mm, 32.5 x 10.5 mm Bore
- RS庫存編號:
- 217-6180
- 製造零件編號:
- TA32750C100
- 製造商:
- IME
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 217-6180
- 製造零件編號:
- TA32750C100
- 製造商:
- IME
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IME | |
| Product Type | Current Transformer | |
| Series | TA327 | |
| Power Rating | 20VA | |
| Secondary Current | 5 A | |
| Terminal Type | Screw | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 260g | |
| Depth | 71mm | |
| Standards/Approvals | EN IEC 61869-1-61869:2 | |
| Length | 80mm | |
| Width | 56 mm | |
| Maximum Operating Frequency | 63Hz | |
| Mount Type | Screw | |
| Minimum Operating Frequency | 47Hz | |
| Bore Size | 27 mm, 32.5 x 10.5 mm | |
| 選取全部 | ||
|---|---|---|
品牌 IME | ||
Product Type Current Transformer | ||
Series TA327 | ||
Power Rating 20VA | ||
Secondary Current 5 A | ||
Terminal Type Screw | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 260g | ||
Depth 71mm | ||
Standards/Approvals EN IEC 61869-1-61869:2 | ||
Length 80mm | ||
Width 56 mm | ||
Maximum Operating Frequency 63Hz | ||
Mount Type Screw | ||
Minimum Operating Frequency 47Hz | ||
Bore Size 27 mm, 32.5 x 10.5 mm | ||
- COO (Country of Origin):
- TN
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values 5A or 1A.
Single phase current transformer measurement
Counting and industrial measurements applications
EN / IEC 61869-1, EN / IEC 61869-2 certified