IME TRA230 Series Current Transformer 400 A 6 VA 20 x 30 mm Bore
- RS庫存編號:
- 217-6177
- 製造零件編號:
- TA23050C200
- 製造商:
- IME
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 217-6177
- 製造零件編號:
- TA23050C200
- 製造商:
- IME
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IME | |
| Product Type | Current Transformer | |
| Series | TRA230 | |
| Power Rating | 6VA | |
| Secondary Current | 5 A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Length | 110mm | |
| Standards/Approvals | EN IEC 61869-1-61869:2 | |
| Depth | 60mm | |
| Weight | 680g | |
| Width | 92 mm | |
| Maximum Operating Frequency | 63Hz | |
| Mount Type | Busbar | |
| Bore Size | 20 x 30 mm | |
| Minimum Operating Frequency | 47Hz | |
| 選取全部 | ||
|---|---|---|
品牌 IME | ||
Product Type Current Transformer | ||
Series TRA230 | ||
Power Rating 6VA | ||
Secondary Current 5 A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Length 110mm | ||
Standards/Approvals EN IEC 61869-1-61869:2 | ||
Depth 60mm | ||
Weight 680g | ||
Width 92 mm | ||
Maximum Operating Frequency 63Hz | ||
Mount Type Busbar | ||
Bore Size 20 x 30 mm | ||
Minimum Operating Frequency 47Hz | ||
- COO (Country of Origin):
- IT
The IME low voltage current transformers allow a complete galvanic separation between the circuits belonging to the primary and secondary quantity. The IME transformer range is extremely rich and complete. The characteristics of these transformers, in terms of precision and ease of installation, mean that they are used in many applications. They adapt the values of the primary current to the characteristics of the measuring or protection equipment, providing a secondary current proportionally reduced to the standard values 5A or 1A.
Open core single phase current transformer measurement
Passing bus bar primary
Open core