BD14220G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- RS庫存編號:
- 646-605
- 製造零件編號:
- BD14220G-CTR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 10 件)*
TWD410.00
(不含稅)
TWD430.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 10 - 90 | TWD41.00 | TWD410.00 |
| 100 - 490 | TWD33.20 | TWD332.00 |
| 500 - 990 | TWD25.40 | TWD254.00 |
| 1000 + | TWD22.50 | TWD225.00 |
* 參考價格
- RS庫存編號:
- 646-605
- 製造零件編號:
- BD14220G-CTR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Supply Current | 240μA | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.8 mm | |
| Height | 1.25mm | |
| Series | BD1422xG-C | |
| Length | 2.9mm | |
| Output Type | Analogue Voltage | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Supply Current 240μA | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AEC-Q100 | ||
Width 2.8 mm | ||
Height 1.25mm | ||
Series BD1422xG-C | ||
Length 2.9mm | ||
Output Type Analogue Voltage | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Automotive current sense amplifier is designed for high-accuracy current monitoring. It operates with a single 2.7V to 5.5V power supply and supports a wide common-mode voltage range from -14V to +40V, making it ideal for automotive and industrial applications. With a gain of 25 V/V and low input bias current, it ensures precise current measurement and minimal offset errors.
AEC Q100 Qualified
High accuracy
Low offset voltage
Low input bias current
相關連結
- BD14222G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14221G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14210G-LATR ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- LMR1701YG-CTR ROHM 150 MHz, 6-Pin 5.5 V SSOP-6
- STMicroelectronics Current, Voltage Current Sensing Amplifier Analogue 6-Pin SOT-23-6
- TSC1801BIYLT STMicroelectronics Current, Voltage Current Sensing Amplifier Analogue 6-Pin SOT-23-6
- LMR1803YG-CTR ROHM 6 MHz, 5-Pin 5.5 V SSOP-5