Abracon 8 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- RS庫存編號:
- 240-0786
- 製造零件編號:
- AB308-8.000MHZ
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 25 件)*
TWD540.00
(不含稅)
TWD567.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 25 | TWD21.60 | TWD540.00 |
| 50 - 75 | TWD21.30 | TWD532.50 |
| 100 - 225 | TWD20.80 | TWD520.00 |
| 250 - 475 | TWD20.50 | TWD512.50 |
| 500 + | TWD20.00 | TWD500.00 |
* 參考價格
- RS庫存編號:
- 240-0786
- 製造零件編號:
- AB308-8.000MHZ
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 16pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 8mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | AB308 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 16pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 8mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series AB308 | ||
Automotive Standard No | ||
The Abracon High frequency cylindrical type microprocessor crystal is Suitable for wide range of application such as Clocks for microprocessor, Consumer electronics, Test equipment, Computer peripherals.
High stability by tight vacuum sealing
Miniature high frequency cylinder type crystal
RoHS/RoHS II Compliant
Operating Temperature -10 +60 ºC
相關連結
- Abracon 8 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 16 MHz Crystal Unit ±30 ppm Cylindrical 2-Pin 8 mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 3-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 0.9 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm