TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for Multimate Type III+ Contacts, 0.75 → 3.8mm² Wire

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
680-8989
製造零件編號:
169422-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Wire Size mm²

0.75 → 3.8mm²

Product Type

Crimp Tool

For Use With

Multimate Type III+ Contacts

Operation

Hand

Ratcheting

Yes

Series

Mini CERTI-LOK

Overall Length

202 mm

COO (Country of Origin):
DE

TE Connectivity Mini CERTI-LOK Hand Crimp Tools


Mini CERTI-LOK commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These Mini CERTI-LOK commercial hand tools have a durable, lightweight and compact design, a straight action jaw closure and fixed dies. The Mini CERTI-LOK crimp tool features a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The ratchet mechanism can be adjusted to control the insulation crimping height of the hand tool. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. Stock number 446-816 features a terminal flap locator for easy terminal positioning. The handles have a pressure adjustment and locking device and an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use.

Features and Benefits


Fixed dies
Straight action jaw closure
Ratchet control ensures that a full crimp cycle is achieved
Insulation crimp height adjustment
Easy to use ratchet release
Ergonomic handles for user comfort

Applications


These Mini CERTI-LOK commercial hand crimp tools are used to crimp a wide range of terminals and contacts. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.