Molex 204608 Series Female Crimp Terminal Crimp, 10 AWG Max

可享批量折扣

小計(1 件)*

TWD356.00

(不含稅)

TWD373.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD356.00
10 - 24TWD327.00
25 +TWD288.00

* 參考價格

RS庫存編號:
309-258
製造零件編號:
2046083012
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

PowerWise BMI Black Panel Mount Receptacle Housing

Series

204608

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

Standards/Approvals

No

The Molex PowerWize BMI 3.40mm silver-plated copper alloy crimp socket designed for 10 AWG wire, offering reliable electrical connections with excellent conductivity and corrosion resistance. Supplied in a tray for easy handling and storage, making it ideal for industrial and commercial applications requiring durable and high performance components.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard