Lapp UNITRONIC BUS Power Cable, 2 Cores, 0.75 mm² CSA, 100 m, Purple Polyvinyl Chloride Sheath

小計(1 卷,共 100 米)*

TWD16,090.00

(不含稅)

TWD16,894.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +TWD16,090.00TWD160.90

* 參考價格

RS庫存編號:
277-8369
Distrelec 貨號:
300-88-461
製造零件編號:
2170269
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

UNITRONIC BUS

Product Type

Power Cable

Sub Type

Bus Cable

Number of Cores

2

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Purple

Cable Length

100m

Outside Diameter

8.7 mm

Voltage

250 V ac

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Standards/Approvals

UL, ISO 11898, CSA

Maximum Operating Temperature

80°C

Core Strands

2

COO (Country of Origin):
AT
The Lapp CAN Bus cables for CAN based communication systems like CANopen and it used for fixed installation. Larger conductor cross section is necessary with increasing length.

Segment length

Maximum bit rate 1 Mbit/s for 40 meter

相關連結