Lapp X07V-K Power Cable, 1 Cores, 1.5 mm² CSA 16, Unscreened, 150 m, Black, Red Polyvinyl Chloride Sheath

小計(1 卷,共 150 米)*

TWD5,749.00

(不含稅)

TWD6,036.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +TWD5,749.00TWD38.327

* 參考價格

RS庫存編號:
276-1106
製造零件編號:
4522401S
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Power Cable

Series

X07V-K

Sub Type

Single Core

Number of Cores

1

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black, Red

Screened/Unscreened

Unscreened

Outside Diameter

3.4 mm

Cable Length

150m

Voltage

2500 V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE

American Wire Gauge

16

Fire Behaviour

Flame Retardant

Core Strands

1

COO (Country of Origin):
DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Flame-retardant according IEC 60332-1-2

RoHS complaint

Design EN 50525-2-31 standards

相關連結