RS PRO RS310ND10 Contactor, 230V ac Coil, 3-Pole, 10 A, 4 kW 24V, 3V, 400 V
- RS庫存編號:
- 277-8415
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD1,860.00
(不含稅)
TWD1,953.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,860.00 |
| 10 - 19 | TWD1,767.00 |
| 20 + | TWD1,678.00 |
* 參考價格
- RS庫存編號:
- 277-8415
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 3, 400V | |
| Contact Current | 10A | |
| Power Rating | 4kW | |
| Series | RS310ND10 | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Heating, Lighting, Motor | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Standards/Approvals | CE, cULus, IEC/EN 60947-4-1 | |
| Width | 45mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 3, 400V | ||
Contact Current 10A | ||
Power Rating 4kW | ||
Series RS310ND10 | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Heating, Lighting, Motor | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Standards/Approvals CE, cULus, IEC/EN 60947-4-1 | ||
Width 45mm | ||
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.