- RS庫存編號:
- 235-1501
- 製造零件編號:
- 1SBL241022R8010 UA26-30-10 220-230V50HZ
- 製造商:
- ABB
- RS庫存編號:
- 235-1501
- 製造零件編號:
- 1SBL241022R8010 UA26-30-10 220-230V50HZ
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BG
產品詳細資訊
The ABB UA26 3-pole contactors for capacitor switching, can be used for the switching of capacitor banks whose inrush current peaks are less than or equal to 100 times nominal rms current. The table below gives the permissible powers according to operational voltage and temperature close to the contactor. It also specifies the maximum peak current Î values accepted by the contactor. The capacitors must be discharged (maximum residual voltage at terminals ≤ 50 V) before being re-energized when the contactors are making. In these conditions, electrical durability of contactors is equal to 100 000 operating cycles. The UA series 3-pole contactors are of the block type design. The main poles and auxiliary contact has 3 main poles, 1 built-in auxiliary contact control circuit AC operated with laminated magnet circuit accessories a wide range of accessories is available.
Rated voltage 690V
Rated control circuit voltage (Uc)240 V
Frequency 50/60Hz
Screw terminal
Rated control circuit voltage (Uc)240 V
Frequency 50/60Hz
Screw terminal
規格
屬性 | 值 |
---|---|
Coil Voltage | 240 V |
Number of Poles | 3 |
Contact Current Rating | 6 A |
Range | UA26-30-10 |
Function | Capacitor Switching |
Normal State Configuration | 3NO |