Eaton CI43E Contactor Mounting Enclosure for use with DIL2AM Series, DIL2M Series

可享批量折扣

小計(1 件)*

TWD9,030.00

(不含稅)

TWD9,481.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 5TWD9,030.00
6 +TWD8,635.00

* 參考價格

RS庫存編號:
241-2411
製造零件編號:
78626734 CI43E-150+L1-CI43
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Contactor Mounting Enclosure

Accessory Type

Case

For Use With

DIL2AM Series, DIL2M Series

Standards/Approvals

No

Series

CI43E

豁免

Insulated Surface Mount Enclosures


Insulated mounting enclosures from Eaton in a two-part modular system design for use with DIL*M contactors, auxiliary contacts and overload relays. The basic enclosure is made from high impact resistant polycarbonate with an IP65 degree of protection and uses patented sealable cover fasteners with integrated overpressure compensation to prevent short circuits. With metric cable entry knockouts in all side walls and cable entries in the top and bottom. Full area knockouts in the sides can be converted to a distribution board enclosure by knocking out the side walls. A knockout cover can be optionally fitted using a cylinder lock. This unit includes fixing strap for easy wall mounting. The base is RAL 7035 grey and the removable cover is a smoky transparent to give god visibility to any components mounted inside.

The second part of this design is a pre-drilled mounting plate made from strong 3 mm thick galvanised steel. The holes are drilled to suit metric threads and fixing screws are included.

Both parts are supplied together to complete this modular mounting system.

• High impact polycarbonate enclosures

• Two part design with removable cover

• Ingress protection of IP65

• Pre-drilled mounting plates for ’DIL M’ contactors, auxiliaries and overload relays

• PG16 knockouts top, bottom and both sides

• Ambient temperature -40°C to +80°C

Note

Eaton formerly known as Moeller