Fuji Electric Contactor Cover for use with SC-5-1
- RS庫存編號:
- 175-2756
- 製造零件編號:
- SZ-JC4
- 製造商:
- Fuji Electric
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 175-2756
- 製造零件編號:
- SZ-JC4
- 製造商:
- Fuji Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fuji Electric | |
| Accessory Type | Live Section Cover | |
| For Use With | SC-5-1 | |
| Mounting Type | Chassis Mount | |
| Size | 5-1 | |
| Contact Configuration | 4NO/4NC | |
| Series | SZ | |
| 選取全部 | ||
|---|---|---|
品牌 Fuji Electric | ||
Accessory Type Live Section Cover | ||
For Use With SC-5-1 | ||
Mounting Type Chassis Mount | ||
Size 5-1 | ||
Contact Configuration 4NO/4NC | ||
Series SZ | ||
不相容
- COO (Country of Origin):
- JP
Greatly increases the functionality of Magnetic Switches
Unit construction for easy installation
Three-direction Units that switch between front-on, side-on and top-on operations depending on the mounting direction.
Unit construction for easy installation
Three-direction Units that switch between front-on, side-on and top-on operations depending on the mounting direction.
