Schneider Electric TeSyS D Contactor for use with TeSys

小計(1 件)*

TWD16,313.00

(不含稅)

TWD17,128.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,313.00

* 參考價格

RS庫存編號:
341-303
製造零件編號:
LX1D8Q7
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor

For Use With

TeSys

Standards/Approvals

GB/T 14048.4, REACh Regulation, China RoHS Declaration, EN/IEC 60947-4-1, EU RoHS Declaration, UL 60947-4-1, REACH Declaration, China RoHS Regulation, EU RoHS Directive, CSA C22.2 No 60947-4-1

Series

TeSyS D

COO (Country of Origin):
CZ
The Schneider Electric contactor coil is designed for AC control circuits operating at 50/60 Hz with a control voltage of 380 V AC. It has an average resistance of 21,011 ohms at 20°C and an inductance of 482.42 H in a closed circuit. Compatible with LC1D115 and LC1D150 contactors, it features a mechanical durability of 8 million cycles and supports a maximum operating rate of 1,200 cycles per hour at 60°C. This coil utilizes standard technology without a built-in suppressor module, ensuring reliable performance in industrial applications.

Green Premium product

RoHS compliant