小計(1 件)*
TWD67,458.00
(不含稅)
TWD70,830.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD67,458.00 |
* 參考價格
- RS庫存編號:
- 194-388
- 製造零件編號:
- 273779
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Equipment Type | Tripod | |
| Product Type | Tripod | |
| Material | Aluminium | |
| Standards/Approvals | 2006/42/CEE, CEN/TS 16415, EN 795-B:2012, RoHS | |
| Load Capacity | 500kg | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Equipment Type Tripod | ||
Product Type Tripod | ||
Material Aluminium | ||
Standards/Approvals 2006/42/CEE, CEN/TS 16415, EN 795-B:2012, RoHS | ||
Load Capacity 500kg | ||
豁免
- COO (Country of Origin):
- FR
The Tractel tracpode 150 kg is a temporary mobile anchor point designed for confined spaces, load handling, and rescue operations. It supports two operators up to 150 kg each and complies with EN 795 Type B and TS16415 standards. Its tubular legs provide strength and stiffness, with adjustment pins securely attached by cables. Certified for Fall arrest, Rescue, and Lifting systems, it has a WLL of 250 kg without a strap, enabling smooth personnel movement. Compact (188 m with pulley, 176 m without) and lightweight (23 kg), it is easy to transport and set up. Standards = EN 795-B:2012, CEN/TS 16415, Directive machine 2006/42/CEE
Made of aluminium
Weighs 23 kg without accessories
Height adjustable from 178 m to 273 m
Feet spacing varies from 103 m to 158 m
Legs extend in 20 cm increments