Adeunis RF Narrow Band RF Transceiver Starter Kit 868MHz ARF7891AA
- RS庫存編號:
- 914-4897
- 製造零件編號:
- ARF7891AA
- 製造商:
- Adeunis RF
小計(1 件)*
TWD5,865.00
(不含稅)
TWD6,158.25
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD5,865.00 |
* 參考價格
- RS庫存編號:
- 914-4897
- 製造零件編號:
- ARF7891AA
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| RF Technology | RF Transceiver | |
| Kit Classification | Starter Kit | |
| Kit Name | Narrow Band | |
| Frequency | 868MHz | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
RF Technology RF Transceiver | ||
Kit Classification Starter Kit | ||
Kit Name Narrow Band | ||
Frequency 868MHz | ||
- COO (Country of Origin):
- FR
ARF7891AA NB868 Narrow Band Starter Kit
The ARF7891AA NB868 Narrow Band Starter Kit combines an extension board with an NB868 RF Module and the Raisonance Open4 microcontroller development platform. Using both devices in tandem, you can evaluate 8-bit and 32-bit microcontrollers and measure RF data. You can even transfer RF data from one starter kit to another (within the Adeunis RF range).
NB868 RF Module
The NB868 is a surface mount, narrow band RF module that is perfect for applications that require long-distance data transmission. The module features an STM32 ARM Cortex-M3 microcontroller and a Texas Instruments CC1120 RF transceiver chip.
Open4 Platform
The Raisonance Open4 platform features both a USB connector for power supply and PC connection and an LCD touch screen/joystick for Open4 navigation.
NB868 RF Module
The NB868 is a surface mount, narrow band RF module that is perfect for applications that require long-distance data transmission. The module features an STM32 ARM Cortex-M3 microcontroller and a Texas Instruments CC1120 RF transceiver chip.
Open4 Platform
The Raisonance Open4 platform features both a USB connector for power supply and PC connection and an LCD touch screen/joystick for Open4 navigation.
Wireless Modules - Adeunis RF
