Adeunis RF Wireless M-Bus Wireless M-Bus Expansion Board for Open 4 ARF7863AA
- RS庫存編號:
- 914-4890
- 製造零件編號:
- ARF7863AA
- 製造商:
- Adeunis RF
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 914-4890
- 製造零件編號:
- ARF7863AA
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| RF Technology | Wireless M-Bus | |
| Kit Classification | Expansion Board | |
| For Use With | Open 4 | |
| Kit Name | Wireless M-Bus | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
RF Technology Wireless M-Bus | ||
Kit Classification Expansion Board | ||
For Use With Open 4 | ||
Kit Name Wireless M-Bus | ||
- COO (Country of Origin):
- FR
ARF7863AA Wireless M-Bus Starter Kit for Open4
The ARF7863AA is a starter kit from Adeunis RF that combines a Wireless M-Bus Extension Board and a Raisonance Open4 microcontroller development platform. The extension board features an on-board wireless M-Bus module and a LINX 869 MHz antenna. The Open4 platform can evaluate STM 8-bit and 32-bit microcontrollers.
M-Bus
M-Bus is a wireless standard that is ideal for your short-range remote meter reading applications.
Features & Benefits of the Wireless M-Bus Starter Kit for Open4
Power jack for extension board
USB connector (power supply and PC connection) for Open4 board
LCD touch screen and joystick for Open4 navigation
Designated connection points for extension board/Open4 board
M-Bus
M-Bus is a wireless standard that is ideal for your short-range remote meter reading applications.
Features & Benefits of the Wireless M-Bus Starter Kit for Open4
Power jack for extension board
USB connector (power supply and PC connection) for Open4 board
LCD touch screen and joystick for Open4 navigation
Designated connection points for extension board/Open4 board
Wireless Modules - Adeunis RF
