Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- RS庫存編號:
- 607-9541
- 製造零件編號:
- HRMJ-U.FLP(40)
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD958.00
(不含稅)
TWD1,005.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
- 加上 17 件從 2026年5月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD958.00 |
| 15 - 49 | TWD928.00 |
| 50 - 99 | TWD911.00 |
| 100 + | TWD894.00 |
* 參考價格
- RS庫存編號:
- 607-9541
- 製造零件編號:
- HRMJ-U.FLP(40)
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Socket to ULF Plug | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Silver | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | HRMJ | |
| Length | 14.05mm | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Product Type RF Adapter | ||
Adapter Type SMA Socket to ULF Plug | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Silver | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Series HRMJ | ||
Length 14.05mm | ||
- COO (Country of Origin):
- JP
U-FL and H-FL Conversion Adapters
U.FL Series
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.
The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL suitable for IEEE80211a and b based wireless LAN applications.
Applications
GSM and GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
相關連結
- Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner 50 Ω RF Adapter 6GHz
- RF Solutions Straight 50 Ω RF Adapter DC - 6GHz Female Female