Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- RS庫存編號:
- 254-4975
- 製造零件編號:
- 74FCT3807APYG
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 254-4975
- 製造零件編號:
- 74FCT3807APYG
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Driver | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 10 | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33MHz | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Driver | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals RoHS | ||
Number of Outputs 10 | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33MHz | ||
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. It offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS Technology
Guaranteed low skew < 350 ps (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:10 fanout
Maximum output rise and fall time < 1.5 ns (max.)
Maximum operating frequency of 133.33 MHz
Low input capacitance: 4.5 pF typical
VCC is 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Available in SSOP, SOIC, and QSOP packages