Renesas Electronics 557G-06LF Clock Generator, 20-Pin 4 TSSOP
- RS庫存編號:
- 254-4934
- 製造零件編號:
- 557G-06LF
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 254-4934
- 製造零件編號:
- 557G-06LF
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.14V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS 5, RoHS 6 | |
| Length | 6.6mm | |
| Width | 6.4 mm | |
| Automotive Standard | No | |
| Number of Outputs | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.14V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS 5, RoHS 6 | ||
Length 6.6mm | ||
Width 6.4 mm | ||
Automotive Standard No | ||
Number of Outputs 4 | ||
The Renesas Electronics 2 to 4 differential clock mux designed for use in PCI-express applications. The device selects one of the two differential HCSL input pairs and fans out to four pairs of differential HCSL or LVDS outputs.
Packaged in 20-pin TSSOP
Pb (lead) free packaging
Operating voltage of 3.3 V
Low power consumption
Input differential clock of up to 200 MHz
Jitter 60 ps (cycle-to-cycle)
Output-to-output skew of 50 ps
Available in industrial temperature range (-40 to +85°C)