Hank Passivated Zinc Plated, Metric Steel Rivet Bush 7.9 mm diameter 5.5 mm x 3.2 mm

小計(1 袋,共 100 件)*

TWD243.00

(不含稅)

TWD255.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 39 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +TWD243.00TWD2.43

* 參考價格

RS庫存編號:
505-274
製造商:
Hank
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hank

Thread

Metric

Product Type

Rivet Bush

Fixing Hole Diameter

5.5mm

Outside Diameter

7.9mm

Material

Steel

Finish

Passivated Zinc Plated

Minimum Thickness of Material

1.5mm

Maximum Thickness of Material

1.7mm

Depth

3.2mm

Standards/Approvals

No

Hank® Rivet Bushes


Provides a permanent deep tapped hole in thin sheet metals or plastics

Zinc plated, clear passivated steel

Hammer in, or simple press fastening

Clinchnuts & Thread Inserts


Note

Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.

相關連結