Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS庫存編號:
- 658-617
- 製造零件編號:
- 1411994
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
TWD25,250.00
(不含稅)
TWD26,512.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD25,250.00 | TWD252.50 |
* 參考價格
- RS庫存編號:
- 658-617
- 製造零件編號:
- 1411994
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Fluorelastomer, Polyamide, Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised Approval ID: E221474-20160506 | |
| Series | SACC-CIP-M12FS-8P SMD R32 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Fluorelastomer, Polyamide, Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised Approval ID: E221474-20160506 | ||
Series SACC-CIP-M12FS-8P SMD R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered for efficient and reliable connectivity in various applications. Designed as an 8 position socket with A coding, it ensures secure PCB mounting with a smooth SMD reflow process. This product also holds an impressive degree of protection at IP67 when properly locked and plugged, safeguarding against dust and moisture. Tailored for signal applications, it optimally meets the demands of a modern, automated assembly line while promoting compliance with strict environmental regulations, making it an excellent example of innovative engineering in connectivity solutions.
Incorporates straightforward PCB mounting for hassle free installation
Offers compatibility with existing M12 connectors enhancing integration flexibility
Manufactured to meet stringent flammability ratings which ensuring safety in operation
Supports automated assembly processes promoting efficient production workflows
Constructed with durable materials to handle extreme environmental conditions
相關連結
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector