Phoenix Contact, RCSize 6.5 → 7.5mm Circular Connector Backshell, For Use With Connector

可享批量折扣

小計(1 包,共 10 件)*

TWD2,213.00

(不含稅)

TWD2,323.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 - 4TWD2,213.00TWD221.30
5 +TWD2,151.00TWD215.10

* 參考價格

RS庫存編號:
518-887
製造零件編號:
1604452
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

For Use With

Connector

Shell Size

6.5 → 7.5mm

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter offers a robust solution for securing and managing cabling systems. Designed with versatility in mind, it accommodates cables within a diameter range of 6.5 mm to 7.5 mm, ensuring compatibility across various applications. With its shielded construction, this model enhances electromagnetic compatibility, making it ideal for environments where interference can pose a challenge. The product features a lightweight design that facilitates ease of installation while maintaining reliability and performance.

Lightweight construction for easy handling and installation
Shielded design maximises protection against electromagnetic interference
Compatible with a broad range of cable diameters for application flexibility
Made from high quality materials to ensure long lasting performance
Designed for ease of integration into current systems

相關連結