- RS庫存編號:
- 219-9428
- 製造零件編號:
- LV433953
- 製造商:
- Schneider Electric
- RS庫存編號:
- 219-9428
- 製造零件編號:
- LV433953
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Schneider Electric micrologic 7.3 E (Energy) is a 4 poles 4d electronic trip unit used on compact NSX 630 circuit breakers. This 570A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. Micrologic 7.3 E vigi trip unit offers an integrated adjustable earth-leakage protection. Micrologic 7.3 E indicates overloads with alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 7.3 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. An earth leakage pre-alarm can be remotely available by installing the optional SDx module (LV429532). This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and compact NSX basic frame.
It has electronic trip unit technology
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
規格
屬性 | 值 |
---|---|
Range | Compact |
Current Rating | 570A |
Series | Micrologic 7.3 E |
For Use With | Compact NSX 630 Circuit Breakers |
Rated Control Voltage | 440V ac |
Better World Verification | Green Premium |
Better World Product | Yes |