Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch

小計(1 件)*

TWD2,088.00

(不含稅)

TWD2,192.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,088.00

* 參考價格

RS庫存編號:
613-320
製造零件編號:
5TT4105-4
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Current Rating

16A

Product Type

Circuit Trip

Range

SENTRON

Series

5TT4102

For Use With

Remote Control Switch

Mount Type

DIN Rail

Voltage

400V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

18mm

Depth

76mm

Height

90mm

Standards/Approvals

EAC, CE, UKCA

COO (Country of Origin):
RO
The Siemens Remote control switch designed for centralized switching of electrical loads in low-voltage systems. It features a control voltage of 8 V AC and a rated switching capacity of 16 A at 230/400 V AC. Its compact DIN rail-mountable design and mechanical latching relay make it ideal for residential and commercial automation.

IP20 protection

1NC and 1 NO contacts

CE and UKCA compliant

VDE and EAC approved

相關連結