TE Connectivity, 4.7 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- RS庫存編號:
- 281-9600
- 製造零件編號:
- CJB1230J4R7J
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD9,687.00
(不含稅)
TWD10,171.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,687.00 |
* 參考價格
- RS庫存編號:
- 281-9600
- 製造零件編號:
- CJB1230J4R7J
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 1.23kW | |
| Series | CJB | |
| Packaging | Box & Carton | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 525mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 90mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 1.23kW | ||
Series CJB | ||
Packaging Box & Carton | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 525mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 90mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
相關連結
- TE Connectivity CJB1230J4R7J, 4.7 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %