Transcend CFX650 Compact Flash 128 GB MLC Compact Flash Card

小計(1 件)*

TWD11,294.00

(不含稅)

TWD11,858.70

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD11,294.00

* 參考價格

RS庫存編號:
173-9573
Distrelec 貨號:
302-49-053
製造零件編號:
TS128GCFX650
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Memory Size

128GB

Product Type

Compact Flash Card

Memory Card Format

Compact Flash

NAND Type

MLC

Model Number

CFX650

Read Speed

510Mbps

Write Speed

370Mbps

Standards/Approvals

FCC, EAC, CE, RCM

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
TW

Transcend Cfast Card, 128GB Capacity, MLC Nand - TS128GCFX650


This CFast card is designed specifically for high-definition video production, accommodating demanding workflows in cinematography. With a capacity of 128GB, it features a compact design measuring 42.8mm x 36.4mm x 3.3mm. The card’s lightweight construction at just 10.3 g facilitates easy handling and storage.

Features & Benefits


• Achieves read speeds of up to 510 MB/s for rapid data transfer

• Write speeds reach 370 MB/s for efficient file storage

• Supports MLC NAND flash offering enhanced durability and reliability

• Operates within a temperature range of -5°C to +70°C for versatility

• Ideal for Full HD and 4K video recording to meet professional standards

• SATA III 6GB/s interface ensures compatibility with modern devices

Applications


• Used with high-end 4K cameras from leading brands

• Suitable for professional filmmaking and video production activities

• Ideal for enhancing performance in digital cinematography

• Utilised in devices demanding robust data storage solutions

What read and write speeds can I expect from this card?


The card provides impressive read speeds of up to 510 MB/s and write speeds of 370 MB/s, making it suitable for high-speed data transfer in demanding applications.

What types of cameras are compatible with this memory card?


It is designed to work seamlessly with a range of high-end 4K cameras and camcorders, optimising performance with devices from prominent manufacturers.

How does this card maintain performance in varying conditions?


It functions effectively across a temperature range from -5°C to +70°C, ensuring reliability in various operational environments.

Is there data recovery software available for this card?


Yes, the card is compatible with RecoveRx, a data recovery software tailored for memory cards and other storage devices.

What type of flash technology does this card use?


It employs MLC NAND flash technology, which is known for its reliability and endurance, making it a suitable choice for professional use.