ABUS Outdoor IR CCTV System, 4 Camera Connections, Wireless
- RS庫存編號:
- 767-5226
- 製造零件編號:
- TVAC15000
- 製造商:
- ABUS
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 767-5226
- 製造零件編號:
- TVAC15000
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Indoor/Outdoor | Outdoor | |
| IR | Yes | |
| Number of Camera Connections | 4 | |
| Network Connections | Wireless | |
| Included Hard Drive Capacity | 32GB | |
| Monitor Resolution | 320 x 240 pixels, 640 x 480 pixels | |
| Camera Resolution | 400TVL | |
| System Contents | IR Wireless Outdoor Camera, Monitor | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Indoor/Outdoor Outdoor | ||
IR Yes | ||
Number of Camera Connections 4 | ||
Network Connections Wireless | ||
Included Hard Drive Capacity 32GB | ||
Monitor Resolution 320 x 240 pixels, 640 x 480 pixels | ||
Camera Resolution 400TVL | ||
System Contents IR Wireless Outdoor Camera, Monitor | ||
- COO (Country of Origin):
- CN
3.5in. TFT Monitor with IR Wireless Outdoor Camera
This complete package contains everything that you need to quickly set up a wireless video surveillance system for the home or for smaller properties. The set contains a 2.4 GHz wireless monitor and a IR wireless outdoor camera with a PIR motion sensor.
Video and audio signals are transmitted and displayed via wireless technology. This type of signal transmission is an advantage everywhere where cables cannot be laid. Interference and disturbances can be avoided, since the video and audio data are converted to digital signals, which ensures a good range and optimum transmission quality. Data encryption guarantees a protected transmission path
Video and audio signals are transmitted and displayed via wireless technology. This type of signal transmission is an advantage everywhere where cables cannot be laid. Interference and disturbances can be avoided, since the video and audio data are converted to digital signals, which ensures a good range and optimum transmission quality. Data encryption guarantees a protected transmission path
Complete set consists of 3.5in. TFT monitor and IR wireless outdoor camera, 2.4 GHz
Compact IP66 outdoor camera with infrared night vision function and 400 TVL resolution
PIR sensor starts recording when it detects movement
3.5in. colour TFT with integrated loudspeaker
Digital encrypted audio and video transmission
User-friendly OSD (on-screen display)
Compact IP66 outdoor camera with infrared night vision function and 400 TVL resolution
PIR sensor starts recording when it detects movement
3.5in. colour TFT with integrated loudspeaker
Digital encrypted audio and video transmission
User-friendly OSD (on-screen display)
