Cooper Bussmann PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency. PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
Eaton Cartridge Fuse, 12A Current Rating, 10 x 38mm Fuse size - PV-12A10F
This photovoltaic fuse from the Eaton series features a 12A amperage rating and a voltage capacity of 1000V DC. With an interrupt rating of 50kAIC, it ensures reliable protection in demanding solar applications.
Features & Benefits
• Ceramic body for durability • gPV class optimised for photovoltaic systems • Fast response time of 1-3 ms
Applications
• PV wire harnesses in solar installations • Combiner boxes and inverter systems • Photovoltaic string protection in solar arrays
Will it fit standard fuse holders?
It is designed for ferrule end holders.
Is it compliant with safety standards?
Yes, it is CE marked and RoHS compliant.
Can it be used in renewable energy systems?
Yes, it is specifically designed for photovoltaic systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.