- RS庫存編號:
- 219-9070
- 製造零件編號:
- DF2FA100
- 製造商:
- Schneider Electric
- RS庫存編號:
- 219-9070
- 製造零件編號:
- DF2FA100
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 100 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 22mm x 58mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
規格
屬性 | 值 |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Voltage Rating | 500V |
Better World Product | Yes |
Better World Verification | Green Premium |