- RS庫存編號:
- 705-1187
- 製造零件編號:
- 1SCA022533R1420
- 製造商:
- ABB
- RS庫存編號:
- 705-1187
- 製造零件編號:
- 1SCA022533R1420
- 製造商:
- ABB
法例與合規
產品詳細資訊
Mini Multi Switches
Maximum operating Voltage 300 V
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Standards
IEC60947-5
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
規格
屬性 | 值 |
---|---|
Pole and Throw Configuration | DP |
Maximum Current | 10A |
Number of Positions | 3 |
Angle of Throw | 30° |
Length | 91mm |
Width | 28mm |
Depth | 51.5mm |
Dimensions | 91 x 28 x 51.5mm |