Schneider Electric 45 °, Handle Actuator

小計(1 件)*

TWD4,473.00

(不含稅)

TWD4,696.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,473.00

* 參考價格

RS庫存編號:
341-472
製造零件編號:
K2H004UCH
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3, 1

Mount Type

Hole

Terminal Type

Screw Clamp

Number of Poles

4

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Actuator Type

Handle

Standards/Approvals

IEC 60947-3, CENELEC EN 50013, UL, CSA, IEC 60947-5-1

Hazardous Area Certification

NO

Width

45mm

Depth

79mm

Length

50mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric K cam changeover switch is a 22mm, 4 pole switch designed for reliable control applications. It features a 45° switching angle, a 20A rating, and a compact 45x45mm front plate. The switch includes a 35mm black handle for easy operation and ensures durability with its plastic construction. Ideal for panel-mounted applications.

RoHS compliant

Toxic heavy metal free

Mercury free

相關連結