Schneider Electric Cam Switch Handle, Harmony Series
- RS庫存編號:
- 347-082
- 製造零件編號:
- KCG3Y
- 製造商:
- Schneider Electric
小計(1 件)*
TWD1,472.00
(不含稅)
TWD1,545.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,472.00 |
* 參考價格
- RS庫存編號:
- 347-082
- 製造零件編號:
- KCG3Y
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Cam Switch Handle | |
| Handle Colour | Red | |
| Series | Harmony | |
| Height | 45mm | |
| For Use With | Multifixing | |
| Width | 45mm | |
| Depth | 45mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Cam Switch Handle | ||
Handle Colour Red | ||
Series Harmony | ||
Height 45mm | ||
For Use With Multifixing | ||
Width 45mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric KCG cam switch operating head is designed for compatibility with front mounting bodies of 12 and 20 A by multifixing. This cam switch head features a front plate measuring 45 x 45 mm and is equipped with a red rotary handle that includes a padlocking option for added safety. Built to last, the component offers a mechanical durability of up to 1,000,000 cycles.
RoHS compliant
Toxic heavy metal free
Mercury free
IP40 protection rated
相關連結
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, KBG Series
- Schneider Electric Cam Switch Handle, KDC Series
- Schneider Electric Cam Switch Handle, KDC1 Series
- Schneider Electric Cam Switch Handle, TeSyS GV Series
- Schneider Electric Cam Switch Handle, Harmony K Series
- Kraus & Naimer Cam Switch Handle