Phoenix Contact Cable Tie, Internal Teeth, 300mm x 7.8 mm, Clear Nylon, Pk-100

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
803-9738
製造零件編號:
3240724
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Length

300mm

Width

7.8 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Maximum Operating Temperature

+85°C

Series

WT-E HF

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

WT-E-HF Rivet or Screw Mounted Cable Tie


The WT-E-HF series cable tie from Phoenix Contact has a moulded fastening lug enabling it to be either rivet or screw mounted. It is made from polyamide (PA 66) and is halogen and silicone-free.

Moulded fastening lug saves space and provides a secure hold
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths available
Supplied in packs of 100