Phoenix Contact Cable Tie, Internal Teeth, 540mm x 7.8 mm, Black Nylon, Pk-1
- RS庫存編號:
- 803-9722
- 製造零件編號:
- 3240721
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 803-9722
- 製造零件編號:
- 3240721
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Length | 540mm | |
| Width | 7.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Internal Teeth | |
| Quantity | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | WT HF | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Length 540mm | ||
Width 7.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Internal Teeth | ||
Quantity 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series WT HF | ||
- COO (Country of Origin):
- IT
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
Note
The black cable ties are UV stabilized by adding carbon black and are suitable for use in outdoor systems according to ISO 4895 (QUV-B 150 hours) for up to three years.