Schneider Electric Cable Rod Pole

小計(1 件)*

TWD23,410.00

(不含稅)

TWD24,580.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,410.00

* 參考價格

RS庫存編號:
429-255
製造零件編號:
ISM20102
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Cable Rod

Kit Contents

Pole

Standards/Approvals

73/23/EEC 93/68/EEC EN 50085-1:2005 EN 60598-2-2 IEC 1084-2-4 NF C 68-102 SS 424 10 32

COO (Country of Origin):
DK
The Schneider Electric One sided pole with an anodized surface finish. It has an oval shape and it has an adjustability of ceiling fixing of 400 mm. The pole is made of aluminium, making it as resistant as possible. This pole comes with a closed cover. This pole has an useful cross section of 442 mm² and 1 compartment partitioning. It is 68 mm in width, 89 mm in depth, and from 3100mm to 3500 mm in height. This product is sold in set of 1 piece.

RoHS compliant

IP30 protection degree

Mercury free

Easy to install as well as to dismount

相關連結