RS PRO Heat Shrink Cable Marker, Yellow, 4.7 → 10.8mm Cable

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

1 Box of 250

TWD2,438.00

(不含稅)

TWD2,559.90

(含稅)

RS庫存編號:
872-6264
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Affixing Method

Heat Shrink

Minimum Cable Diameter

4.7mm

Maximum Cable Diameter

10.8mm

Colour

Yellow

Width

12.7 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Cable Diameter Range

4.7 → 10.8mm

Series

TMS

Resistant To

Abrasion, Chemicals

Operating Temperature Range

-55 → +125 °C

Standards Met

cULus, RoHS Compliant

COO (Country of Origin):
CN

RS Heat-shrink Identification Sleeves


Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.


Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily